
P4SMAJ24CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ24CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ24CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ24CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ24CA_R1_00001 |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.68699 | $1,236.58 |
3,600 | $0.61717 | $2,221.81 |
5,400 | $0.58155 | $3,140.37 |
9,000 | $0.54151 | $4,873.59 |
12,600 | $0.51776 | $6,523.78 |
18,000 | $0.49469 | $8,904.42 |
45,000 | $0.44401 | $19,980.45 |
90,000 | $0.41270 | $37,143.00 |
180,000 | $0.39823 | $71,681.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.10200 | $21.02 |
100 | $1.32770 | $132.77 |
500 | $0.98992 | $494.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.65900 | $16.59 |
100 | $1.11670 | $111.67 |
500 | $0.86216 | $431.08 |