
P4SMAJ22AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ22AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ22AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ22AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ22AS_R1_00001 |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.68259 | $1,228.66 |
| 3,600 | $0.61323 | $2,207.63 |
| 5,400 | $0.57783 | $3,120.28 |
| 9,000 | $0.53804 | $4,842.36 |
| 12,600 | $0.51445 | $6,482.07 |
| 18,000 | $0.49152 | $8,847.36 |
| 45,000 | $0.44117 | $19,852.65 |
| 90,000 | $0.41006 | $36,905.40 |
| 180,000 | $0.39569 | $71,224.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.07200 | $20.72 |
| 100 | $1.30370 | $130.37 |
| 500 | $0.97184 | $485.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.63200 | $16.32 |
| 100 | $1.10140 | $110.14 |
| 500 | $0.84848 | $424.24 |

