
P4SMAJ22A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ22A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ22A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ22A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ22A_R1_00001 |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.50243 | $904.37 |
| 3,600 | $0.44906 | $1,616.62 |
| 5,400 | $0.42182 | $2,277.83 |
| 9,000 | $0.39118 | $3,520.62 |
| 12,600 | $0.37301 | $4,699.93 |
| 18,000 | $0.35535 | $6,396.30 |
| 45,000 | $0.31656 | $14,245.20 |
| 90,000 | $0.29258 | $26,332.20 |
| 180,000 | $0.27242 | $49,035.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.28170 | $128.17 |
| 500 | $0.95470 | $477.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.59900 | $15.99 |
| 100 | $1.07690 | $107.69 |
| 500 | $0.83216 | $416.08 |


