
P4SMAJ180AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ180AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ180AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ180AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ180AS_R1_00001 |
Description | TVS DIODE 180VWM 292VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 198V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.78679 | $1,416.22 |
| 3,600 | $0.70857 | $2,550.85 |
| 5,400 | $0.66866 | $3,610.76 |
| 9,000 | $0.62378 | $5,614.02 |
| 12,600 | $0.59720 | $7,524.72 |
| 18,000 | $0.57134 | $10,284.12 |
| 45,000 | $0.51459 | $23,156.55 |
| 90,000 | $0.47953 | $43,157.70 |

