
P4SMAJ170A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ170A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ170A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ170A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ170A_R1_00001 |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.28170 | $128.17 |
| 500 | $0.95470 | $477.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.67153 | $1,208.75 |
| 3,600 | $0.60312 | $2,171.23 |
| 5,400 | $0.56821 | $3,068.33 |
| 9,000 | $0.52896 | $4,760.64 |
| 12,600 | $0.50570 | $6,371.82 |
| 18,000 | $0.48308 | $8,695.44 |
| 45,000 | $0.43342 | $19,503.90 |
| 90,000 | $0.40274 | $36,246.60 |
| 180,000 | $0.38753 | $69,755.40 |

