
P4SMAJ13A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ13A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ13A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ13A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ13A-AU_R2_000A1 |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.40167 | $3,012.53 |
| 15,000 | $0.36418 | $5,462.70 |
| 22,500 | $0.34507 | $7,764.07 |
| 37,500 | $0.32359 | $12,134.62 |
| 52,500 | $0.31086 | $16,320.15 |
| 75,000 | $0.29849 | $22,386.75 |
| 187,500 | $0.27134 | $50,876.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.68400 | $26.84 |
| 100 | $1.70510 | $170.51 |
| 500 | $1.28268 | $641.34 |
| 1,000 | $1.14611 | $1,146.11 |
| 2,000 | $1.03107 | $2,062.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.14600 | $21.46 |
| 100 | $1.45220 | $145.22 |
| 500 | $1.12588 | $562.94 |
| 1,000 | $0.93007 | $930.07 |
| 2,000 | $0.91375 | $1,827.50 |

