
P4SMAJ100A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ100A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ100A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ100A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ100A_R1_00001 |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.67240 | $1,210.32 |
3,600 | $0.60389 | $2,174.00 |
5,400 | $0.56894 | $3,072.28 |
9,000 | $0.52964 | $4,766.76 |
12,600 | $0.50635 | $6,380.01 |
18,000 | $0.48370 | $8,706.60 |
45,000 | $0.43398 | $19,529.10 |
90,000 | $0.40326 | $36,293.40 |
180,000 | $0.38803 | $69,845.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.03400 | $20.34 |
100 | $1.28330 | $128.33 |
500 | $0.95594 | $477.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.60100 | $16.01 |
100 | $1.07830 | $107.83 |
500 | $0.83324 | $416.62 |