
P4SMA200A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA200A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA200A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA200A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA200A_R1_00001 |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.95595 | $1,720.71 |
| 3,600 | $0.86378 | $3,109.61 |
| 5,400 | $0.81679 | $4,410.67 |
| 9,000 | $0.76395 | $6,875.55 |
| 12,600 | $0.73265 | $9,231.39 |
| 18,000 | $0.70223 | $12,640.14 |
| 45,000 | $0.63545 | $28,595.25 |
| 90,000 | $0.60577 | $54,519.30 |

