P4KE350A_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,365
Unit Price: $6.98000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.09223
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.71012
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.69206
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.69838
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.62157
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.09223
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE350A_R2_00001

DigiKey Part Number
3757-P4KE350A_R2_00001TR-ND - Tape & Reel (TR)
3757-P4KE350A_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE350A_R2_00001
Description
TVS DIODE 300VWM 482VC DO41
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
482V Clamp 800mA Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.26000$5.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
200,000$0.88679$177,358.00
Manufacturers Standard Package