
P4KE350A | |
---|---|
DigiKey Part Number | P4KE350ATR-ND - Tape & Reel (TR) P4KE350ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE350A |
Description | TVS DIODE 300VWM 482VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 850mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE350A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 850mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $4.37100 | $43.71 |
100 | $2.83260 | $283.26 |
500 | $2.16830 | $1,084.15 |
1,000 | $1.95411 | $1,954.11 |
2,000 | $1.77383 | $3,547.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.57855 | $7,892.75 |
10,000 | $1.45785 | $14,578.50 |
15,000 | $1.39636 | $20,945.40 |
25,000 | $1.32728 | $33,182.00 |
35,000 | $1.30786 | $45,775.10 |