


P4FL6.0A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P4FL6.0A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL6.0A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL6.0A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL6.0A-AU_R1_000A1 |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23773 | $3,713.19 |
6,000 | $1.13092 | $6,785.52 |
9,000 | $1.07649 | $9,688.41 |
15,000 | $1.01532 | $15,229.80 |
21,000 | $0.97910 | $20,561.10 |
30,000 | $0.94389 | $28,316.70 |
75,000 | $0.91235 | $68,426.25 |