P4FL26A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2,000
Unit Price: $2.58700
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 14,166
Unit Price: $1.89000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.42847
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 18
Unit Price: $3.87000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.62625
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3,569
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,618
Unit Price: $1.89000

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,990
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7,340
Unit Price: $3.79000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,165
Unit Price: $1.89000
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

P4FL26A_R1_00001

DigiKey Part Number
3757-P4FL26A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4FL26A_R1_00001CT-ND - Cut Tape (CT)
3757-P4FL26A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4FL26A_R1_00001
Description
TVS DIODE 26VWM 42.1VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
201,000$0.61123$122,857.23
Manufacturers Standard Package