Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SM4F26A-TP | |
|---|---|
DigiKey Part Number | SM4F26A-TPMSTR-ND - Tape & Reel (TR) SM4F26A-TPMSCT-ND - Cut Tape (CT) SM4F26A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4F26A-TP |
Description | TVS DIODE 26VWM 42.1VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.57000 | $25.70 |
| 100 | $1.97520 | $197.52 |
| 500 | $1.51912 | $759.56 |
| 1,000 | $1.31923 | $1,319.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.56294 | $1,407.35 |
| 5,000 | $0.50583 | $2,529.15 |
| 7,500 | $0.49571 | $3,717.82 |








