


P2AL13A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P2AL13A_R1_00001TR-ND - Tape & Reel (TR) 3757-P2AL13A_R1_00001CT-ND - Cut Tape (CT) 3757-P2AL13A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2AL13A_R1_00001 |
Description | TVS DIODE 13VWM 21.5VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87674 | $2,630.22 |
| 6,000 | $0.79631 | $4,777.86 |
| 9,000 | $0.75530 | $6,797.70 |
| 15,000 | $0.70922 | $10,638.30 |
| 21,000 | $0.68192 | $14,320.32 |
| 30,000 | $0.65539 | $19,661.70 |
| 75,000 | $0.59751 | $44,813.25 |

