


P1CH10A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P1CH10A_R1_00001TR-ND - Tape & Reel (TR) 3757-P1CH10A_R1_00001CT-ND - Cut Tape (CT) 3757-P1CH10A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1CH10A_R1_00001 |
Description | TVS DIODE 10VWM 17VC SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
575,000 | $0.45612 | $262,269.00 |