
SMHE10A-TP | |
---|---|
DigiKey Part Number | 353-SMHE10A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMHE10A-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.46303 | $1,157.58 |
5,000 | $0.41489 | $2,074.45 |
7,500 | $0.39033 | $2,927.47 |
12,500 | $0.36271 | $4,533.88 |
17,500 | $0.34634 | $6,060.95 |
25,000 | $0.33042 | $8,260.50 |
62,500 | $0.29546 | $18,466.25 |
125,000 | $0.27386 | $34,232.50 |
250,000 | $0.25725 | $64,312.50 |