
MMSZ5259B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5259B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5259B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5259B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5259B_R1_00001 |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.59600 | $5.96 |
| 100 | $0.31000 | $31.00 |
| 500 | $0.29370 | $146.85 |
| 1,000 | $0.27739 | $277.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21212 | $636.36 |
| 6,000 | $0.19580 | $1,174.80 |

