
MMSZ5250A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number  | 3757-MMSZ5250A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5250A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5250A-AU_R1_000A1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MMSZ5250A-AU_R1_000A1  | 
Description  | DIODE ZENER 20V 500MW SOD123  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 25 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 15 V  | |
Operating Temperature  | -50°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.22281 | $668.43 | 
| 6,000 | $0.19776 | $1,186.56 | 
| 9,000 | $0.18497 | $1,664.73 | 
| 15,000 | $0.17058 | $2,558.70 | 
| 21,000 | $0.16204 | $3,402.84 | 
| 30,000 | $0.15374 | $4,612.20 | 
| 75,000 | $0.13549 | $10,161.75 | 
| 150,000 | $0.12421 | $18,631.50 | 
| 300,000 | $0.11472 | $34,416.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $1.04400 | $10.44 | 
| 100 | $0.64940 | $64.94 | 
| 500 | $0.47418 | $237.09 | 
| 1,000 | $0.41731 | $417.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.79100 | $7.91 | 
| 100 | $0.40790 | $40.79 | 
| 500 | $0.38344 | $191.72 | 
| 1,000 | $0.35897 | $358.97 | 

