
MMSZ5248AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMSZ5248AS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5248AS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5248AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248AS_R1_00001 |
Description | DIODE ZENER 18V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23424 | $1,171.20 |
10,000 | $0.20932 | $2,093.20 |
15,000 | $0.19660 | $2,949.00 |
25,000 | $0.18229 | $4,557.25 |
35,000 | $0.17381 | $6,083.35 |
50,000 | $0.16556 | $8,278.00 |
125,000 | $0.14745 | $18,431.25 |
250,000 | $0.13626 | $34,065.00 |
500,000 | $0.12684 | $63,420.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.90300 | $9.03 |
100 | $0.55510 | $55.51 |
500 | $0.40414 | $202.07 |
1,000 | $0.35488 | $354.88 |
2,000 | $0.31333 | $626.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.66500 | $6.65 |
100 | $0.34490 | $34.49 |
500 | $0.31202 | $156.01 |
1,000 | $0.27917 | $279.17 |