SOD-123_425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5246B-AU_R1_000A1

DigiKey Part Number
3757-MMSZ5246B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMSZ5246B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMSZ5246B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5246B-AU_R1_000A1
Description
DIODE ZENER 16V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,448
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.79600$7.96
100$0.41060$41.06
500$0.38592$192.96
1,000$0.36128$361.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27096$812.88
6,000$0.24633$1,477.98
9,000$0.20528$1,847.52
15,000$0.19706$2,955.90
21,000$0.18885$3,965.85
30,000$0.18826$5,647.80
Manufacturers Standard Package