Zener Diode 13 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5243A_R1_00001

DigiKey Part Number
3757-MMSZ5243A_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5243A_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5243A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5243A_R1_00001
Description
DIODE ZENER 13V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.9 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,582
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.81600$8.16
100$0.50090$50.09
500$0.36354$181.77
1,000$0.31892$318.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22281$668.43
6,000$0.19776$1,186.56
9,000$0.18497$1,664.73
15,000$0.17058$2,558.70
21,000$0.16204$3,402.84
30,000$0.15374$4,612.20
75,000$0.13549$10,161.75
150,000$0.12421$18,631.50
300,000$0.11472$34,416.00
Manufacturers Standard Package