Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5226B_R1_00001

DigiKey Part Number
3757-MMSZ5226B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5226B_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5226B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5226B_R1_00001
Description
DIODE ZENER 3.3V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5226B_R1_00001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
28 Ohms
Mfr
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5226B-AU_R1_000A1Panjit International Inc.3,1893757-MMSZ5226B-AU_R1_000A1CT-ND$1.23000Parametric Equivalent
MMSZ5226BT1Gonsemi130,385MMSZ5226BT1GOSCT-ND$1.40000Direct
BZT52B3V3-E3-08Vishay General Semiconductor - Diodes Division4,896112-BZT52B3V3-E3-08CT-ND$3.78000Similar
BZT52B3V3-G3-08Vishay General Semiconductor - Diodes Division55,313BZT52B3V3-G3-08GICT-ND$3.21000Similar
BZT52C3V3-7-FDiodes Incorporated49,983BZT52C3V3-FDICT-ND$1.64000Similar
In-Stock: 999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.76500$7.65
100$0.46780$46.78
500$0.33856$169.28
1,000$0.29639$296.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24248$727.44
6,000$0.21524$1,291.44
9,000$0.20132$1,811.88
15,000$0.18565$2,784.75
21,000$0.17636$3,703.56
30,000$0.16732$5,019.60
Manufacturers Standard Package