
PEC2605C2E_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PEC2605C2E_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2605C2E_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2605C2E_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2605C2E_R1_00001 |
Description | TVS DIODE 5VWM 12.5VC SOT523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.33800 | $13.38 |
100 | $0.83510 | $83.51 |
500 | $0.61434 | $307.17 |
1,000 | $0.54258 | $542.58 |
2,000 | $0.48211 | $964.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43110 | $1,724.40 |
8,000 | $0.38813 | $3,105.04 |
12,000 | $0.36622 | $4,394.64 |
20,000 | $0.34157 | $6,831.40 |
28,000 | $0.32697 | $9,155.16 |
40,000 | $0.31277 | $12,510.80 |
100,000 | $0.28161 | $28,161.00 |
200,000 | $0.26235 | $52,470.00 |