Diode 100 V 3A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR310AFC_R1_00001

DigiKey Part Number
3757-MBR310AFC_R1_00001TR-ND - Tape & Reel (TR)
3757-MBR310AFC_R1_00001CT-ND - Cut Tape (CT)
3757-MBR310AFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR310AFC_R1_00001
Description
DIODE SCHOTTKY 100V 3A SMAFC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.77900$17.79
100$1.11450$111.45
500$0.82662$413.31
1,000$0.73345$733.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61480$1,844.40
6,000$0.55494$3,329.64
9,000$0.52441$4,719.69
15,000$0.49008$7,351.20
21,000$0.46975$9,864.75
30,000$0.44998$13,499.40
75,000$0.40658$30,493.50
150,000$0.38345$57,517.50
Manufacturers Standard Package