Diode 150 V 20A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20H150YD_L2_00001

DigiKey Part Number
3757-MBR20H150YD_L2_00001TR-ND - Tape & Reel (TR)
3757-MBR20H150YD_L2_00001CT-ND - Cut Tape (CT)
3757-MBR20H150YD_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR20H150YD_L2_00001
Description
DIODE SCHOTTKY 150V 20A TO252AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 20A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 nA @ 150 V
Capacitance @ Vr, F
350pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,715
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.12000$10.12
10$6.33900$63.39
100$4.17800$417.80
500$3.24904$1,624.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100$2.91265$3,203.92
2,200$2.66679$5,866.94
3,300$2.54152$8,387.02
5,500$2.40075$13,204.12
7,700$2.31737$17,843.75
11,000$2.23636$24,599.96
27,500$2.20279$60,576.72
Manufacturers Standard Package