
MBR10100_T0_00001 | |
---|---|
DigiKey Part Number | 3757-MBR10100_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR10100_T0_00001 |
Description | DIODE SCHOTTKY 100V 10A TO220AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
50 | $4.27960 | $213.98 |
100 | $3.79270 | $379.27 |
500 | $2.93724 | $1,468.62 |
1,000 | $2.66176 | $2,661.76 |
2,000 | $2.42988 | $4,859.76 |
5,000 | $2.17894 | $10,894.70 |
10,000 | $2.02386 | $20,238.60 |