MB210-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 5,630
Unit Price: $3.26000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 5,974
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,000
Unit Price: $3.92000
Datasheet
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB210-AU_R1_000A1

DigiKey Part Number
3757-MB210-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MB210-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MB210-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB210-AU_R1_000A1
Description
DIODE SCHOTTKY 100V 2A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.83196$665.57
1,600$0.75568$1,209.09
2,400$0.70374$1,688.98
4,000$0.66545$2,661.80
5,600$0.57442$3,216.75
8,000$0.51103$4,088.24
20,000$0.49427$9,885.40
40,000$0.29636$11,854.40
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.05600$20.56
100$1.29390$129.39
* All Digi-Reel orders will add a $55.00 reeling fee.