
MMSZ5246B-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-MMSZ5246B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5246B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5246B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5246B-AU_R1_000A1 |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.79600 | $7.96 |
100 | $0.41060 | $41.06 |
500 | $0.38592 | $192.96 |
1,000 | $0.36128 | $361.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27096 | $812.88 |
6,000 | $0.24633 | $1,477.98 |
9,000 | $0.20528 | $1,847.52 |
15,000 | $0.19706 | $2,955.90 |
21,000 | $0.18885 | $3,965.85 |
30,000 | $0.18826 | $5,647.80 |