
GBU4MP_T0_00101 | |
|---|---|
DigiKey Part Number | 3757-GBU4MP_T0_00101-ND |
Manufacturer | |
Manufacturer Product Number | GBU4MP_T0_00101 |
Description | BRIDGE RECT 1PHASE 1KV 4A GBU-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU-1 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU-1 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU410 | Diodes Incorporated | 7,264 | GBU410DI-ND | $19.98000 | Parametric Equivalent |
| GBU410-G | Comchip Technology | 0 | GBU410-G-ND | $5.76820 | Parametric Equivalent |
| GBU410_HF | Diodes Incorporated | 20 | 31-GBU410_HF-ND | $8.80000 | Parametric Equivalent |
| GBU4M-BP | MCC (Micro Commercial Components) | 30,157 | GBU4M-BPMS-ND | $10.28000 | Parametric Equivalent |
| GBU4M-BP-HF | MCC (Micro Commercial Components) | 0 | 353-GBU4M-BP-HF-ND | $3.03057 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 20 | $4.26700 | $85.34 |
| 100 | $3.17930 | $317.93 |
| 500 | $2.44540 | $1,222.70 |

