
GBU410_HF | |
|---|---|
DigiKey Part Number | 31-GBU410_HF-ND |
Manufacturer | |
Manufacturer Product Number | GBU410_HF |
Description | BRIDGE RECT 1PHASE 1KV 4A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 4 A |
Manufacturer Diodes Incorporated | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBU |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package GBU |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU4M-BPC01 | MCC (Micro Commercial Components) | 1,003 | 353-GBU4M-BPC01-ND | $13.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 20 | $4.80950 | $96.19 |
| 100 | $3.58870 | $358.87 |
| 500 | $2.76506 | $1,382.53 |
| 1,000 | $2.49958 | $2,499.58 |
| 2,000 | $2.27617 | $4,552.34 |
| 5,000 | $2.03426 | $10,171.30 |
| 10,000 | $1.88479 | $18,847.90 |
| 50,000 | $1.63300 | $81,650.00 |

