Similar

FR2J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR2J_R1_00001TR-ND - Tape & Reel (TR) 3757-FR2J_R1_00001CT-ND - Cut Tape (CT) 3757-FR2J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2J_R1_00001 |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.77549 | $620.39 |
| 1,600 | $0.69354 | $1,109.66 |
| 2,400 | $0.64803 | $1,555.27 |
| 4,000 | $0.59955 | $2,398.20 |
| 5,600 | $0.57082 | $3,196.59 |
| 8,000 | $0.54289 | $4,343.12 |
| 20,000 | $0.48151 | $9,630.20 |
| 40,000 | $0.45826 | $18,330.40 |






