


FR2J | |
|---|---|
DigiKey Part Number | 4878-FR2JTR-ND - Tape & Reel (TR) 4878-FR2JCT-ND - Cut Tape (CT) 4878-FR2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | FR2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.47200 | $14.72 |
| 100 | $1.13370 | $113.37 |
| 500 | $0.84138 | $420.69 |
| 1,000 | $0.74668 | $746.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59787 | $1,793.61 |
| 6,000 | $0.53440 | $3,206.40 |
| 9,000 | $0.50294 | $4,526.46 |
| 15,000 | $0.46603 | $6,990.45 |
| 21,000 | $0.46446 | $9,753.66 |
| 30,000 | $0.42468 | $12,740.40 |
| 75,000 | $0.41441 | $31,080.75 |
| 150,000 | $0.39155 | $58,732.50 |

