FR2J_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 8,102
Unit Price: $7.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,690
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,750
Unit Price: $2.96000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.41221
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.78000
Datasheet
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR2J_R1_00001

DigiKey Part Number
3757-FR2J_R1_00001TR-ND - Tape & Reel (TR)
3757-FR2J_R1_00001CT-ND - Cut Tape (CT)
3757-FR2J_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FR2J_R1_00001
Description
DIODE STANDARD 600V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.77549$620.39
1,600$0.69354$1,109.66
2,400$0.64803$1,555.27
4,000$0.59955$2,398.20
5,600$0.57082$3,196.59
8,000$0.54289$4,343.12
20,000$0.48151$9,630.20
40,000$0.45826$18,330.40
Manufacturers Standard Package