
MMBT3904TB_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMBT3904TB_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3904TB_R1_00001 |
Description | NPN GENERAL PURPOSE SWITCHING TR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23699 | $947.96 |
8,000 | $0.21125 | $1,690.00 |
12,000 | $0.19810 | $2,377.20 |
20,000 | $0.18331 | $3,666.20 |
28,000 | $0.17455 | $4,887.40 |
40,000 | $0.16602 | $6,640.80 |
100,000 | $0.14730 | $14,730.00 |
200,000 | $0.13572 | $27,144.00 |
400,000 | $0.12599 | $50,396.00 |