
FR1BAFC_R1_00001 | |
---|---|
DigiKey Part Number | 3757-FR1BAFC_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR1BAFC_R1_00001 |
Description | DIODE STANDARD 100V 1A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120,000 | $0.33021 | $39,625.20 |
240,000 | $0.31818 | $76,363.20 |