
MBR5150_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR5150_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR5150_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR5150_R2_00001 |
Description | DIODE SCHOTTKY 150V 5A DO201AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.29600 | $32.96 |
| 100 | $2.36190 | $236.19 |
| 500 | $1.79716 | $898.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $1.57498 | $1,968.73 |
| 2,500 | $1.24825 | $3,120.62 |
| 3,750 | $1.20885 | $4,533.19 |
| 6,250 | $1.09633 | $6,852.06 |
| 8,750 | $1.09264 | $9,560.60 |
| 12,500 | $1.08903 | $13,612.88 |
| 31,250 | $1.05793 | $33,060.31 |
| 62,500 | $1.04633 | $65,395.62 |

