
BZX84B6V2-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84B6V2-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84B6V2-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84B6V2-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V2-AU_R1_000A1 |
Description | DIODE ZENER 6.2V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±1.94% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29023 | $870.69 |
| 6,000 | $0.25868 | $1,552.08 |
| 9,000 | $0.24257 | $2,183.13 |
| 15,000 | $0.22445 | $3,366.75 |
| 21,000 | $0.21371 | $4,487.91 |
| 30,000 | $0.20326 | $6,097.80 |
| 75,000 | $0.18032 | $13,524.00 |
| 150,000 | $0.16613 | $24,919.50 |
| 300,000 | $0.15420 | $46,260.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.89700 | $8.97 |
| 100 | $0.55150 | $55.15 |
| 500 | $0.40156 | $200.78 |
| 1,000 | $0.35261 | $352.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.66100 | $6.61 |
| 100 | $0.34270 | $34.27 |
| 500 | $0.32226 | $161.13 |
| 1,000 | $0.30186 | $301.86 |

