
BZX584C5V1-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C5V1-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C5V1-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C5V1-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C5V1-AU_R1_000A1 |
Description | DIODE ZENER 5.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.64940 | $64.94 |
| 500 | $0.47418 | $237.09 |
| 1,000 | $0.41731 | $417.31 |
| 2,000 | $0.36938 | $738.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16270 | $813.50 |
| 10,000 | $0.14455 | $1,445.50 |
| 15,000 | $0.13529 | $2,029.35 |
| 25,000 | $0.12486 | $3,121.50 |
| 35,000 | $0.11868 | $4,153.80 |
| 50,000 | $0.11267 | $5,633.50 |
| 125,000 | $0.09946 | $12,432.50 |
| 250,000 | $0.09129 | $22,822.50 |
| 500,000 | $0.08442 | $42,210.00 |

