Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C4V7_R1_00001

DigiKey Part Number
3757-BZX584C4V7_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C4V7_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C4V7_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C4V7_R1_00001
Description
DIODE ZENER 4.7V 200MW SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584C4V7-AU_R1_000A1Panjit International Inc.9923757-BZX584C4V7-AU_R1_000A1CT-ND$0.99000Parametric Equivalent
BZT52C4V7T-7Diodes Incorporated1,391BZT52C4V7T-7DICT-ND$2.06000Similar
BZT585B4V7T-7Diodes Incorporated972BZT585B4V7T-7DICT-ND$2.14000Similar
CMOZ4L7 TR PBFREECentral Semiconductor Corp29,2231514-CMOZ4L7TRPBFREECT-ND$10.93000Similar
CMOZ4V7 TR PBFREECentral Semiconductor Corp1501514-CMOZ4V7TRPBFREECT-ND$8.63000Similar
In-Stock: 3,821
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21938$1,096.90
10,000$0.19583$1,958.30
15,000$0.18381$2,757.15
25,000$0.17028$4,257.00
35,000$0.16226$5,679.10
50,000$0.15447$7,723.50
125,000$0.13734$17,167.50
250,000$0.12676$31,690.00
500,000$0.11786$58,930.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.74800$7.48
100$0.46040$46.04
500$0.33362$166.81
1,000$0.29227$292.27
2,000$0.25738$514.76
Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.79700$7.97
100$0.41110$41.11
500$0.36996$184.98
1,000$0.32886$328.86
* All Digi-Reel orders will add a $55.00 reeling fee.