
CMOZ4V7 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ4V7TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ4V7TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ4V7TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ4V7 TR PBFREE |
Description | DIODE ZENER 4.7V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C4V7T-7 | Diodes Incorporated | 1,391 | BZT52C4V7T-7DICT-ND | $2.06000 | Similar |
| MM5Z4V7T1G | onsemi | 45 | MM5Z4V7T1GOSCT-ND | $1.73000 | Similar |
| SZMM5Z4V7T1G | onsemi | 3,773 | SZMM5Z4V7T1GOSCT-ND | $4.36000 | Similar |
| BZT585B4V7T-7 | Diodes Incorporated | 972 | BZT585B4V7T-7DICT-ND | $2.14000 | Parametric Equivalent |
| MM5Z4V7ST1G | onsemi | 38,339 | MM5Z4V7ST1GOSCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.40200 | $54.02 |
| 100 | $3.52130 | $352.13 |
| 500 | $2.71080 | $1,355.40 |
| 1,000 | $2.44968 | $2,449.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.11794 | $6,353.82 |
| 6,000 | $1.95085 | $11,705.10 |
| 9,000 | $1.86574 | $16,791.66 |
| 15,000 | $1.77010 | $26,551.50 |
| 21,000 | $1.71348 | $35,983.08 |
| 30,000 | $1.65845 | $49,753.50 |

