
BZT52-C7V5S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C7V5S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C7V5S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C7V5S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C7V5S_R1_00001 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52-C7V5S_R1_00001 Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B7V5S-AU_R1_000A1 | Panjit International Inc. | 4,714 | 3757-BZT52-B7V5S-AU_R1_000A1CT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21632 | $1,081.60 |
| 10,000 | $0.19306 | $1,930.60 |
| 15,000 | $0.18117 | $2,717.55 |
| 25,000 | $0.16781 | $4,195.25 |
| 35,000 | $0.15989 | $5,596.15 |
| 50,000 | $0.15219 | $7,609.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.49080 | $49.08 |
| 500 | $0.35550 | $177.75 |
| 1,000 | $0.31143 | $311.43 |
| 2,000 | $0.27415 | $548.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.66600 | $6.66 |
| 100 | $0.34530 | $34.53 |
| 500 | $0.31242 | $156.21 |
| 1,000 | $0.27953 | $279.53 |

