Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B7V5S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B7V5S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B7V5S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B7V5S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B7V5S-AU_R1_000A1
Description
DIODE ZENER 7.5V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,714
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17051$852.55
10,000$0.15160$1,516.00
15,000$0.14194$2,129.10
25,000$0.13106$3,276.50
35,000$0.12462$4,361.70
50,000$0.11835$5,917.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.64100$6.41
100$0.39300$39.30
500$0.28314$141.57
1,000$0.24738$247.38
2,000$0.21709$434.18
Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.79700$7.97
100$0.41110$41.11
500$0.36996$184.98
1,000$0.32886$328.86
* All Digi-Reel orders will add a $55.00 reeling fee.