
BZT52-C39S-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZT52-C39S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C39S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C39S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C39S-AU_R1_000A1 |
Description | DIODE ZENER 39V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 29 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16943 | $847.15 |
10,000 | $0.15063 | $1,506.30 |
15,000 | $0.14103 | $2,115.45 |
25,000 | $0.13022 | $3,255.50 |
35,000 | $0.12382 | $4,333.70 |
50,000 | $0.11759 | $5,879.50 |
125,000 | $0.10390 | $12,987.50 |
250,000 | $0.09544 | $23,860.00 |
500,000 | $0.08832 | $44,160.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $0.97200 | $9.72 |
100 | $0.60210 | $60.21 |
500 | $0.43884 | $219.42 |
1,000 | $0.38590 | $385.90 |
2,000 | $0.34114 | $682.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.72700 | $7.27 |
100 | $0.37580 | $37.58 |
500 | $0.33902 | $169.51 |
1,000 | $0.30225 | $302.25 |