Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52-C30S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C30S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C30S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C30S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C30S_R1_00001 |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 22.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B30S-AU_R1_000A1 | Panjit International Inc. | 2,604 | 3757-BZT52-B30S-AU_R1_000A1CT-ND | $1.07000 | Parametric Equivalent |
| BZT52-B30S_R1_00001 | Panjit International Inc. | 4,900 | 3757-BZT52-B30S_R1_00001CT-ND | $1.32000 | Parametric Equivalent |
| BZT52-C30S-AU_R1_000A1 | Panjit International Inc. | 3,984 | 3757-BZT52-C30S-AU_R1_000A1CT-ND | $0.99000 | Parametric Equivalent |
| PZS5230BCH_R1_00001 | Panjit International Inc. | 4,900 | 3757-PZS5230BCH_R1_00001CT-ND | $1.81000 | Parametric Equivalent |
| BZT52B30S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B30STR-ND | $0.26924 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21632 | $1,081.60 |
| 10,000 | $0.19306 | $1,930.60 |
| 15,000 | $0.18117 | $2,717.55 |
| 25,000 | $0.16781 | $4,195.25 |
| 35,000 | $0.15989 | $5,596.15 |
| 50,000 | $0.15219 | $7,609.50 |
| 125,000 | $0.13527 | $16,908.75 |
| 250,000 | $0.12481 | $31,202.50 |
| 500,000 | $0.11601 | $58,005.00 |





