
BZT52-C30S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C30S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C30S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C30S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C30S-AU_R1_000A1 |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 22.5 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B30S-AU_R1_000A1 | Panjit International Inc. | 2,604 | 3757-BZT52-B30S-AU_R1_000A1CT-ND | $199.00000 | Parametric Equivalent |
| BZT52-B30S_R1_00001 | Panjit International Inc. | 4,900 | 3757-BZT52-B30S_R1_00001CT-ND | $245.00000 | Parametric Equivalent |
| PZS5230BCH_R1_00001 | Panjit International Inc. | 4,900 | 3757-PZS5230BCH_R1_00001CT-ND | $336.00000 | Parametric Equivalent |
| BZT52B30S R9G | Taiwan Semiconductor Corporation | 10,000 | 1801-BZT52B30SR9GCT-ND | $321.00000 | Parametric Equivalent |
| BZT52C30S R9G | Taiwan Semiconductor Corporation | 9,995 | 1801-BZT52C30SR9GCT-ND | $336.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17051 | $852.55 |
| 10,000 | $0.15160 | $1,516.00 |
| 15,000 | $0.14194 | $2,129.10 |
| 25,000 | $0.13106 | $3,276.50 |
| 35,000 | $0.12462 | $4,361.70 |
| 50,000 | $0.11835 | $5,917.50 |
| 125,000 | $0.10457 | $13,071.25 |
| 250,000 | $0.09605 | $24,012.50 |
| 500,000 | $0.08889 | $44,445.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.59200 | $5.92 |
| 100 | $0.36340 | $36.34 |
| 500 | $0.26210 | $131.05 |
| 1,000 | $0.22905 | $229.05 |
| 2,000 | $0.20102 | $402.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.73200 | $7.32 |
| 100 | $0.37820 | $37.82 |
| 500 | $0.34120 | $170.60 |
| 1,000 | $0.30420 | $304.20 |

