
BZT52-C15S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C15S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C15S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C15S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C15S-AU_R1_000A1 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C15S_R1_00001 | Panjit International Inc. | 8,346 | 3757-BZT52-C15S_R1_00001CT-ND | $1.07000 | Parametric Equivalent |
| PZS5215BCH_R1_00001 | Panjit International Inc. | 5,000 | 3757-PZS5215BCH_R1_00001CT-ND | $2.06000 | Parametric Equivalent |
| BZT52B15S RRG | Taiwan Semiconductor Corporation | 5 | BZT52B15SRRGCT-ND | $1.81000 | Parametric Equivalent |
| BZT52C15S R9G | Taiwan Semiconductor Corporation | 9,965 | 1801-BZT52C15SR9GCT-ND | $1.81000 | Parametric Equivalent |
| BZT52C15S RRG | Taiwan Semiconductor Corporation | 93 | BZT52C15SRRGCT-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.64100 | $6.41 |
| 100 | $0.39300 | $39.30 |
| 500 | $0.28314 | $141.57 |
| 1,000 | $0.24738 | $247.38 |
| 2,000 | $0.21709 | $434.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18416 | $920.80 |
| 10,000 | $0.16372 | $1,637.20 |
| 15,000 | $0.15329 | $2,299.35 |
| 25,000 | $0.14155 | $3,538.75 |
| 35,000 | $0.13459 | $4,710.65 |
| 50,000 | $0.12781 | $6,390.50 |



