


PZS5215BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5215BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5215BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5215BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5215BCH_R1_00001 |
Description | DIODE ZENER 15V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25240 | $1,262.00 |
| 10,000 | $0.22583 | $2,258.30 |
| 15,000 | $0.21226 | $3,183.90 |
| 25,000 | $0.19701 | $4,925.25 |
| 35,000 | $0.18796 | $6,578.60 |
| 50,000 | $0.17917 | $8,958.50 |
| 125,000 | $0.15986 | $19,982.50 |
| 250,000 | $0.14792 | $36,980.00 |
| 500,000 | $0.13789 | $68,945.00 |

