
BZT52-C10-AU_R1_000A1 | |
|---|---|
DigiKey Part Number  | 3757-BZT52-C10-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C10-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C10-AU_R1_000A1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZT52-C10-AU_R1_000A1  | 
Description  | DIODE ZENER 10V 410MW SOD123  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 10 V 410 mW ±5% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 410 mW  | |
Impedance (Max) (Zzt)  | 15 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 7.5 V  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.81600 | $8.16 | 
| 100 | $0.50090 | $50.09 | 
| 500 | $0.36354 | $181.77 | 
| 1,000 | $0.31892 | $318.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.19741 | $592.23 | 
| 6,000 | $0.17489 | $1,049.34 | 
| 9,000 | $0.16340 | $1,470.60 | 
| 15,000 | $0.15045 | $2,256.75 | 
| 21,000 | $0.14277 | $2,998.17 | 
| 30,000 | $0.13530 | $4,059.00 | 
| 75,000 | $0.11889 | $8,916.75 | 
| 150,000 | $0.10874 | $16,311.00 | 
| 300,000 | $0.10020 | $30,060.00 | 

