
BZT52-B39S-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZT52-B39S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B39S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B39S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B39S-AU_R1_000A1 |
Description | DIODE ZENER 39V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 29 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.04600 | $10.46 |
100 | $0.65030 | $65.03 |
500 | $0.47478 | $237.39 |
1,000 | $0.41784 | $417.84 |
2,000 | $0.36985 | $739.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16943 | $847.15 |