SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B39S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B39S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B39S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B39S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B39S-AU_R1_000A1
Description
DIODE ZENER 39V 200MW SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 29 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,981
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.04600$10.46
100$0.65030$65.03
500$0.47478$237.39
1,000$0.41784$417.84
2,000$0.36985$739.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16943$847.15
Manufacturers Standard Package